Littelfuse 150A Orange Car Fuse, 32V dc

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 628,44

(exc. VAT)

Kr. 785,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 190 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 125,688Kr. 628,44-
50 - 245Kr. 118,156Kr. 590,785%
250 - 495Kr. 110,60Kr. 553,0012%
500 +Kr. 100,546Kr. 502,7320%

*price indicative

RS Stock No.:
431-6804
Mfr. Part No.:
153.5395.6151
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

150A

Product Type

Car Fuse

Voltage

32V dc

Colour

Orange

Includes Indicator

No

Body Material

TPE

Fuse Characteristics

Time Delay

Minimum Operating Temperature

-40°C

Fuse Speed

T

Length

67.3mm

Height

10.4mm

Standards/Approvals

RoHS, cURus

Width

18.8mm

Breaking Capacity

2kA

Maximum Operating Temperature

60°C

Series

BF2 Fuses Rated 32V

COO (Country of Origin):
MX

BF2 Fuse Link - M8 Series


Littelfuse BF2 Series are robust miniature strip fuses with a bolt-on mount for high current wiring protection, 32V rated. Current rating 100A – 500A with transparent housing material for easy detection of blown fuses.

Secure low resistance M8 bolt fixing connection for higher current

Colour coded

Visible fuse element

Fuse Holder


In-line or chassis mounting

Clear protective cover

May be used singly or in interlocked multiples

Note

For BF2 fuse holder, please order stock no 548-9199

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy