RS PRO Swivel Castor Wheel, 150 kg Capacity, 80 mm Wheel, Rubber

Get a bulk buy discount

Add 5 more to save Kr. 18,85

View bulk pricing options

Subtotal (1 unit)*

Kr. 189,10

(exc. VAT)

Kr. 236,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 263 unit(s) shipping from 23 November 2026
  • Plus 26 unit(s) shipping from 23 November 2026
  • Plus 110 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 189,10-
5 - 9Kr. 185,33Kr. 18,85
10 +Kr. 181,67Kr. 74,30

*price indicative

RS Stock No.:
171-8313
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

150kg

Overall Height

107mm

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

No

Hub Material

Polyamide

Mount Type

Single Bolt

Hub Bearing Type

Roller Bearing

Swivel castor, bolt hole. Wheel centre made of Polyamide, Tread: elastic-tyre, non-marking, roller Bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy