Veracity Battery Pack Rechargeable Battery Pack for use with Cameras

Subtotal (1 unit)*

Kr. 1 061,52

(exc. VAT)

Kr. 1 326,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 061,52

*price indicative

RS Stock No.:
148-6886
Mfr. Part No.:
VAD-PS-BM
Brand:
Veracity
Find similar products by selecting one or more attributes.
Select all

Brand

Veracity

Product Type

Rechargeable Battery Pack

For Use With

Cameras

Load Capacity

1.6kg

Supply Voltage

5V

Depth

205mm

Height

150mm

Width

100mm

Fan Included

No

Heater Included

No

Standards/Approvals

RoHS, ECHA, IATA, CE, DOT, WEEE, ADR, IMDG, UL

Accessory Type

Battery Pack

COO (Country of Origin):
CN
Install, configure, focus and align IP cameras with a wireless link to your tablet or smartphone. With a wireless network link, designed to allow simple and efficient IP camera installation with live video to smart phones, tablets and laptops.

Allows local viewing of IP camera video wirelessly on

smart devices close to camera

Enables rapid and precise adjustment of camera

alignment, focus and field of view

Removable, rechargeable battery with sufficient power

for a day’s installation work

Additional spare batteries available for rapid swap over

Supports all classes of 802.3af and 802.3at POE devices

Includes convenient USB charging point for tablets and

smart phones

Related links