ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel

Subtotal (1 unit)*

Kr. 2 941,94

(exc. VAT)

Kr. 3 677,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 941,94

*price indicative

RS Stock No.:
265-0211
Mfr. Part No.:
TVIP44511
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

CCTV Camera

Indoor/Outdoor

Indoor & Outdoor

Analogue/Network

Network

Lens Type

M12

Form Factor

Dome

Maximum Resolution

2688 x 1520 pixel

Power Over Ethernet

Yes

Vandal Resistant

Yes

IR

Yes

Supply Voltage

12V

Audio Support

No

Width

109mm

IP Rating

IP67

Sensor Type

CMOS

Hazardous Area Certification

No

Standards/Approvals

No

Focal Length

2.8 mm

Diameter

110mm

Height

85mm

COO (Country of Origin):
CN
The ABUS Security-Center PoE surveillance camera for indoor and outdoor use, ideally placed on the ceiling. It is small, powerful and versatile security camera with professional features. It stores on microSD, recorder/NVR or NAS. It transfers video data to the router/switch/recorder extremely reliably via Power over Ethernet (PoE) with just one cable and keep the camera connected to power at the same time. Its optional power supply via 12 V DC plug-in power supply unit.

Alarming Push-To-App, E-Mail, FTP, microSD

Compatible with Secvest

Compatible with wAppLoxx

Day-night switching ICR or Color or BW

Design Dome

Dynamic range 120 dB

Encryption HTTPS, TLS 1.1or 1.2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy