ABUS Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel

Subtotal (1 unit)*

Kr. 3 065,11

(exc. VAT)

Kr. 3 831,39

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 3 065,11

*price indicative

RS Stock No.:
272-2627
Mfr. Part No.:
TVIP62562
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

CCTV Camera

Indoor/Outdoor

Indoor & Outdoor

Analogue/Network

Network

Form Factor

Tube

Power Over Ethernet

No

Maximum Resolution

1920 x 1080 pixel

Mount Type

Wall

Sensor Size

2.8in

IR

Yes

Supply Voltage

12V

Audio Support

Yes

Wireless

Yes

Width

75mm

Depth

175mm

IP Rating

IP66

Focal Length

2.8 mm

Sensor Type

1/2.8 in Progressive Scan CMOS

Standards/Approvals

No

Hazardous Area Certification

No

Height

75mm

COO (Country of Origin):
CN
The ABUS Discreet, versatile Wi-Fi camera has maximum range of functions in mini housing. High radio range, True-WDR 120 dB, IP66, app access, microSD card and more. Easy and fast installation. Thanks to True-WDR with 120 dB, it able to work in heavily fluctuating light conditions, e.g. with a lot of backlighting such as in the entrance area or outdoors.

Easy mobile access with smartphone and tablet

2 Wi-Fi antennas for stable connectivity and long-range

Images sent via e-mail or FTP in the event of motion detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy