ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel

Subtotal (1 unit)*

Kr. 7 115,67

(exc. VAT)

Kr. 8 894,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 115,67

*price indicative

RS Stock No.:
272-8621
Mfr. Part No.:
IPCB78521
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

CCTV Camera

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Form Factor

Dome

Maximum Resolution

3840 x 2160 pixel

Power Over Ethernet

Yes

Sensor Size

1.8in

Mount Type

Wall, Ceiling

Vandal Resistant

Yes

IR

Yes

Supply Voltage

12V

Audio Support

Yes

Wireless

No

Width

154mm

Series

IPCB

IP Rating

IP67

Sensor Type

CMOS

Standards/Approvals

IK10 & IP67

Hazardous Area Certification

No

ONVIF

Yes

Focal Length

2.8 → 12 mm

Height

112mm

COO (Country of Origin):
CN
The ABUS Security-Centre IP dome camera is the surveillance camera for 24/7 outdoor surveillance day and night. WDR dynamics and Ultra Low Light ensure clear images in any light.

Very robust, vandalism and weather proof housing

IR LEDs for very clear images in the dark

Micro SD card slot for internal data storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy