Reolink Network Outdoor IR Wireless CCTV Camera 2560 x 1920 pixel
- RS Stock No.:
- 277-6418
- Mfr. Part No.:
- E5MEXTSM-UK
- Brand:
- Reolink
Subtotal (1 unit)*
Kr. 1 138,96
(exc. VAT)
Kr. 1 423,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 138,96 |
*price indicative
- RS Stock No.:
- 277-6418
- Mfr. Part No.:
- E5MEXTSM-UK
- Brand:
- Reolink
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
| Brand | Reolink | |
| Indoor/Outdoor | Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Form Factor | Dome | |
| Maximum Resolution | 2560 x 1920 pixel | |
| Power Over Ethernet | No | |
| Sensor Size | 2.7in | |
| IR | Yes | |
| Supply Voltage | 12V dc | |
| Audio Support | Yes | |
| Wireless | Yes | |
| Sensor Type | CMOS | |
| Focal Length | 2.8 → 8 mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEEE 802.11a/b/g/n | |
| Select all | ||
|---|---|---|
Brand Reolink | ||
Indoor/Outdoor Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Form Factor Dome | ||
Maximum Resolution 2560 x 1920 pixel | ||
Power Over Ethernet No | ||
Sensor Size 2.7in | ||
IR Yes | ||
Supply Voltage 12V dc | ||
Audio Support Yes | ||
Wireless Yes | ||
Sensor Type CMOS | ||
Focal Length 2.8 → 8 mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEEE 802.11a/b/g/n | ||
- COO (Country of Origin):
- CN
The Reolink 2K+ 5MP Outdoor 355°Pan & 50°Tilt & 3X Zoom Wi-Fi Spotlight Camera is accompanied by a 64GB MicroSD Card to provide an ultimate value security solution with extended recording ability from the offset. This is advanced further with the Auto tracking ability to follow any suspicious activity within the full pan/tilt range. Integrated 2.4/5GHz (Dual band) technology allows seamless connectivity to your WiFI router. With advanced AI Person/Vehicle and/or Animal detection for more accurate efficient alerts combined with Auto-tracking ability, makes this a true protection warrior for your property. The Colour night vision and spotlight feature means you will have 24/7 clarity. Two-way audio and a customisable siren adds extra deterrent measure to enhance your properties security. Manage and view your camera from anywhere via the Reolink App.
Product Features
2K+ 5MP Resolution - Providing great clear video views and detail to your live view and playback features on the Reolink app
Auto Track Pan Tilt - This camera provides an operational feature of auto-tracking panning capability and manual camera view motion, as well as a digital zoom capability. This helps deliver the ultimate view of your cameras surroundings, capturing even more detail than your fixed cameras or traditional pan-tilt cameras would typically obtain.
Advanced Smart AI - This camera provides Smart artificial intelligence powered detections, making it possible to distinguish between Human, Pets and Vehicle presence within your cameras view, this can help avoid unnecessary notifications whilst providing top level accuracy and efficiency from this security and monitoring solution as well as informing you of what has triggered your camera and notification.
Dual Band WiFi connectivity - allows a stable wireless connection between your Router and WiFi capable cameras to ensure crystal clear footage in real-time to your Reolink App. Dual Band ensures that it works cohesively with your Router on two WiFi channels which interchange automatically depending on your balance load of bandwidth on your Router settings, to help deliver the best speed of data and viewing ability in conjunction with all your other wireless devices in your property. Furthermore ensuring an easy installation solution to your property and area of monitoring interest without the need to extensive network cables.
Colour Night Vision - Experience the highest level visual detail 24/7 with the incredible ability to see all detail in colour at night as well as day with the use of intelligent spotlight technology Never miss an important moment and capture the best evidence possible any time of the day & night.
Timelapse Recording - A time-lapse video consists of a series of pictures taken at regular intervals. It can help you capture dynamic processes and slow actions in accelerated videos which this camera is capable of, and managed, through the Reolink App. Great for the construction and other commercial industries and cost saving initiatives.
Siren - This camera provides a further deterrent to unwanted persons or suspicious activity, a built-in alarm that can be activated automatically based on detection or alternatively a manual trigger via the Reolink App, add extra protection to your property security. Custom settings allow for a siren or a custom recorded message to be played from the camera speakers.
Two Way Audio - Communicate with the subject via the Reolink App, utilising the camera's speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.
MicroSD Storage - The device comes with 64GB of storage which helps store your recordings upon motion detection.
Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.
Related links
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- TP-Link Tapo C420S2 Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- TP-Link Tapo C320WS Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- TP-Link Tapo C420 Network Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- Reolink Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2312 x 1304 pixel
- Reolink G2K4GPTSM64-UK Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel