Reolink NVC IR CCTV Camera 4096 x 2512 pixel
- RS Stock No.:
- 277-6422
- Mfr. Part No.:
- NVC-B10M2PK
- Brand:
- Reolink
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 277-6422
- Mfr. Part No.:
- NVC-B10M2PK
- Brand:
- Reolink
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
| Brand | Reolink | |
| Product Type | CCTV Camera | |
| Maximum Resolution | 4096 x 2512 pixel | |
| Sensor Size | 2.49in | |
| IR | Yes | |
| Audio Support | Yes | |
| IP Rating | IP66 | |
| Series | NVC | |
| Sensor Type | CMOS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Focal Length | 4 mm | |
| Select all | ||
|---|---|---|
Brand Reolink | ||
Product Type CCTV Camera | ||
Maximum Resolution 4096 x 2512 pixel | ||
Sensor Size 2.49in | ||
IR Yes | ||
Audio Support Yes | ||
IP Rating IP66 | ||
Series NVC | ||
Sensor Type CMOS | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Focal Length 4 mm | ||
- COO (Country of Origin):
- CN
The Reolink 4K+ 10MP Add-on PoE Bullet Camera twin pack with 18M Network Cable provides a top quality addition to your existing NVR setup. Expand your security system with Reolink add-on cameras, with advanced AI powered Person/Vehicle Detection. Boasting 4K+ 10MP resolutions that provide crystal clear footage & 24/7 monitoring of your environment by utilising the night vision capabilities of the camera. Keep an eye on your home or business the intelligent way, with alert notifications in real-time via the Reolink App when there is a person or vehicle detected, as well as audio for communication and prevention response if required, providing peace of mind, wherever you are. Easy Setup and stable connectivity with PoE Technology. Camera does not work separately and requires the Reolink NVR.
Product Features
10MP Ultra HD—Delivers almost 5 times the clarity of 1080p. Provides you the vivid and highest quality view of your surroundings
Smart AI - This camera provides Smart artificial intelligence powered detections, making it possible to distinguish between Human and Vehicle presence within your camera's view, this can help avoid unnecessary notifications whilst providing top level accuracy and efficiency from this security and monitoring solution as well as informing you of what has triggered your camera and notification.
Smart Motion Alerts — Sends instant push/email notification to your smartphone app and monitoring device.
Ultra clear Night Vision - Allowing you to see crystal clear visuals of your camera's view at night, meaning you have peace of mind 24/7 with up to 30m coverage for night video capturing. With Reolink's advanced built-in sensors, you can see great detail to capture what matters most even in the dark areas of your camera's view.
Plug and Play PoE Technology — Needs only one network cable for both power supply and video signal transmission
Works with Reolink NVRs —This add-on camera cannot work independently, and it works perfectly when connect to Reolink NVR system
Include 18M Network Ethernet Cable — Instals with ease and reduces cost of additional installation materials.
Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.
Related links
- Reolink Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 4096 x 2512 pixel
- Reolink NVC Network IR Power Over Ethernet CCTV Camera 4608 x 1728 pixel
- Reolink Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
- Reolink Go G450 Network Indoor & Outdoor IR CCTV Camera 3840 x 2160 pixel
- Reolink DLB6MS2M64 Network Indoor & Outdoor IR CCTV Camera 4608 x 1296 pixel
- Reolink G2K4GPTSM64-UK Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Indoor & Outdoor IR Power Over Ethernet CCTV Camera 4608 x 1728 pixel