Sure24 MDS-5504KM-D 55 in UHD Display CCTV Monitor

Subtotal (1 unit)*

Kr. 41 051,02

(exc. VAT)

Kr. 51 313,78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 41 051,02

*price indicative

RS Stock No.:
192-631
Mfr. Part No.:
MDS-5504KM-D
Brand:
Sure24
Find similar products by selecting one or more attributes.
Select all

Brand

Sure24

Product Type

CCTV Monitor

Screen Size

55 in

Colour or Monochrome Display

Colour

Monitor Type

UHD Display

Screen Resolution

3840 x 2160 pixel

Video Input Connection

2 x USB, HDMI, RJ45

Horizontal Angle of View

178°

Vertical Angle of View

178°

Supply Voltage

110V, 240V

Standards/Approvals

CE, RoHS, FCC-DOC

COO (Country of Origin):
CN
The Sure24 Digital Signage Display is designed for commercial use, featuring stunning 4K UHD resolution for exceptional image clarity. With its robust metal housing and narrow bezel design, it is ideal for advertising and information dissemination in various environments.

Robust metal housing

Wireless connection

Intelligent split screen

Super narrow bezel design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy