MMD MZTTCS10.00MT Ceramic Resonator, 10 MHz 15 pF, 3-Pin SMT 1.7 mm 4.1mm, 4.7 mm
- RS Stock No.:
- 219-2107
- Mfr. Part No.:
- MZTTCS10.00MT
- Brand:
- MMD
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
Kr. 92,90
(exc. VAT)
Kr. 116,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | Kr. 3,716 | Kr. 92,90 | - |
| 100 - 225 | Kr. 3,203 | Kr. 80,08 | 13% |
| 250 - 475 | Kr. 2,864 | Kr. 71,60 | 22% |
| 500 + | Kr. 2,695 | Kr. 67,38 | 27% |
*price indicative
- RS Stock No.:
- 219-2107
- Mfr. Part No.:
- MZTTCS10.00MT
- Brand:
- MMD
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
| Brand | MMD | |
| Resonance Frequency | 10MHz | |
| Product Type | Ceramic Resonator | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Length | 4.7mm | |
| Width | 4.1mm | |
| Height | 1.7mm | |
| Series | MZTTC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MMD | ||
Resonance Frequency 10MHz | ||
Product Type Ceramic Resonator | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Length 4.7mm | ||
Width 4.1mm | ||
Height 1.7mm | ||
Series MZTTC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MMD ceramic SMD resonator has resonance frequency of 10MHz.
CSMD package
Load capacitance of 15pF
Related links
- MMD MZTTCS10.00MT Ceramic Resonator 3-Pin SMT 1.7 mm 4.1mm, 4.7 mm
- Abracon AWSCR-20.00MTD-T Ceramic Resonator 3-Pin Surface Mount 1.2 mm 4.1mm, 4.7 mm
- Abracon AWSCR-16.00MTD-T Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 4.1mm, 4.7 mm
- Murata CSTLS10M0G53-A0 Ceramic Resonator 3-Pin Bulk 5.5 mm 3mm, 8 mm
- Murata CSTLS10M0G53-B0 Ceramic Resonator 3-Pin Bulk 5.5 mm 3mm, 8 mm
- Murata CSTNE16M0VH3L000R0 Ceramic Resonator 3-Pin Surface Mount 2mm, 3.2 mm
- Murata CSTNE16M0VH3C000R0 Ceramic Resonator 3-Pin Surface Mount 2mm, 3.2 mm
- Murata CSTNE16M0V530000R0 Ceramic Resonator 3-Pin Surface Mount 1.3mm, 3.2 mm