DeWALT DT20693-QZ 8 in Chainsaw Chain, 0.043 in Guage, 3/8 in Pitch for use with DT20693-QZ

Subtotal (1 unit)*

Kr. 180,87

(exc. VAT)

Kr. 226,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 180,87

*price indicative

RS Stock No.:
134-671
Mfr. Part No.:
DT20693-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Chain Gauge

0.043 in

Product Type

Chainsaw Chain

Chain Pitch

3/8 in

Chainsaw Bar Size

8in

Number of Drive Links

34

Model Number

DT20693-QZ

COO (Country of Origin):
CN
The DeWalt 20cm chain is designed for use with the pruning saw.

Comfortable operation

Standard sequence

Sharpening via 4.0mm (5/32”) file with file angle of 30 degrees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy