DeWALT DT20667-QZ 200 mm Chainsaw Chain, 9.5 mm Pitch for use with DCMP567
- RS Stock No.:
- 252-5122
- Mfr. Part No.:
- DT20667-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 459,43
(exc. VAT)
Kr. 574,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 459,43 |
*price indicative
- RS Stock No.:
- 252-5122
- Mfr. Part No.:
- DT20667-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Chainsaw Chain | |
| Chain Pitch | 9.5 mm | |
| Chainsaw Bar Size | 200mm | |
| Model Number | DCMP567 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Chainsaw Chain | ||
Chain Pitch 9.5 mm | ||
Chainsaw Bar Size 200mm | ||
Model Number DCMP567 | ||
- COO (Country of Origin):
- CN
The Dewalt replacement chain for pole saw is 20 cm long is comfortable working thanks to the vibration and low-kickback chain design and low-wear thanks to optimised oil guide of the saw chain.
Chain pitch - 3/8 "
Chain gauge - 0.043 "
Fits DCMP567 pole saw
Related links
- DeWALT DT20681-QZ 200 mm Chainsaw Chain, 9.5 mm Pitch for use with DCMASPS5N-XJ
- DeWALT DT20688-QZ 450 mm Chainsaw Chain, 9.5 mm Pitch for use with DCMCS574
- DeWALT DT20676-QZ 300 mm Chainsaw Chain, 9.5 mm Pitch for use with DCM565
- DeWALT DT20668-QZ 200 mm Chainsaw Chain, 3/8 in Pitch for use with DT20668-QZ
- Makita 191H00-0 254 mm Chainsaw Chain, 9.5 mm Pitch for use with DUC254Z
- Makita 196741-5 350 mm Chainsaw Chain 9.5 mm Pitch for use with DUC355Z
- Makita 196205-9 250 mm Chainsaw Chain 9.5 mm Pitch for use with DCS230T, DUC252
- DeWALT DT20661-QZ 460 mm Chainsaw Chain, 3/8 in Pitch for use with DT20661-QZ