Extech RH550 Graphical Chart Recorder Humidity, Temperature

Subtotal (1 unit)*

Kr. 5 708,56

(exc. VAT)

Kr. 7 135,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 708,56

*price indicative

RS Stock No.:
287-3831
Distrelec Article No.:
301-79-387
Mfr. Part No.:
RH550
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Chart Type

Graphical

Product Type

Chart Recorder

Accuracy

±2.5 %

Measurement Parameters

Humidity, Temperature

Model Number

RH550

Height

25.7mm

Weight

365g

Standards/Approvals

CE

Width

118mm

Length

198mm

COO (Country of Origin):
CN
The FLIR Humidity/Temperature Chart Recorder with Touch-Screen features live or user scheduled recording time and programmable Min/Max alarm set points. Built-in stand for desktop or use the included bracket for wall mount. Includes field-replaceable probe that can be attached on the monitor or on a 6.5 ft (2 m) cable.

Audible and visual alarm with Hi/Low set points

Recall saved data files using History Mode

Field-replaceable probe does not require recalibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy