Arcol Ohmite HS300 680R J, 680 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 136-351
- Distrelec Article No.:
- 160-16-122
- Mfr. Part No.:
- HS300 680R J
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 534,48
(exc. VAT)
Kr. 668,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 19 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 534,48 |
| 5 - 9 | Kr. 502,44 |
| 10 - 24 | Kr. 459,66 |
| 25 + | Kr. 432,89 |
*price indicative
- RS Stock No.:
- 136-351
- Distrelec Article No.:
- 160-16-122
- Mfr. Part No.:
- HS300 680R J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 680Ω | |
| Power Rating | 300W | |
| Series | HS300 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 184.4mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 41.8mm | |
| Standards/Approvals | MIL 18546, IEC 115, RoHS | |
| Overall Width | 72.5mm | |
| Overall Diameter | 45.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 680Ω | ||
Power Rating 300W | ||
Series HS300 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 184.4mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 41.8mm | ||
Standards/Approvals MIL 18546, IEC 115, RoHS | ||
Overall Width 72.5mm | ||
Overall Diameter 45.5mm | ||
- COO (Country of Origin):
- GB
300W Aluminium housed wirewound power resistor, HS Series
300Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS300 6R8 J, 6.8 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 1K J, 1 kΩ 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 100R J, 100 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 4R7 J, 4.7 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 22R J, 22 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 33R J, 33 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 10R J, 10 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 47R J, 47 Ω 300 W Aluminium Chassis Mount Resistor ±5 %