Arcol Ohmite HS15 R47 J, 470 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 159-708
- Mfr. Part No.:
- HS15 R47 J
- Brand:
- Arcol Ohmite
Subtotal (1 unit)*
Kr. 78,82
(exc. VAT)
Kr. 98,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 175 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 78,82 |
*price indicative
- RS Stock No.:
- 159-708
- Mfr. Part No.:
- HS15 R47 J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 470mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 15W | |
| Series | HS15 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, RoHS, MIL 18546 | |
| Overall Height | 11mm | |
| Overall Width | 21mm | |
| Overall Diameter | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 470mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 15W | ||
Series HS15 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, RoHS, MIL 18546 | ||
Overall Height 11mm | ||
Overall Width 21mm | ||
Overall Diameter 11.2mm | ||
- COO (Country of Origin):
- GB
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS15 R47 J, 470 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 470R J, 470 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 R47 J, 470 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 R47 J, 470 mΩ 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 R47 J, 470 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 R47 J, 470 mΩ 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 R47 J, 470 mΩ 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R47 J, 470 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %