Arcol Ohmite HS15 22R J, 22 Ω 15 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 159-770
- Distrelec Article No.:
- 160-65-296
- Mfr. Part No.:
- HS15 22R J
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 25 more to save Kr. 105,75
View bulk pricing optionsSubtotal (1 unit)*
Kr. 68,18
(exc. VAT)
Kr. 85,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship
- Plus 274 unit(s) shipping from 16 November 2026
- Plus 400 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | Kr. 68,18 | - |
| 25 - 49 | Kr. 63,95 | Kr. 105,75 |
| 50 - 99 | Kr. 59,03 | Kr. 457,50 |
| 100 + | Kr. 55,14 | Kr. 1 304,00 |
*price indicative
- RS Stock No.:
- 159-770
- Distrelec Article No.:
- 160-65-296
- Mfr. Part No.:
- HS15 22R J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 22Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 15W | |
| Series | HS15 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 21mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Height | 11mm | |
| Overall Diameter | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 22Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 15W | ||
Series HS15 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 21mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Height 11mm | ||
Overall Diameter 11.2mm | ||
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS15 22R J, 22 Ω 15 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 22R J, 22 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 22R J, 22 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 22R J, 22 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 22R J, 22 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 22R J, 22 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 100R J, 100 Ω 15 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 50R J, 50 Ω 15 W Aluminium Chassis Mount Resistor ±5 %