Arcol Ohmite HS10 470R J, 470 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 159-950
- Distrelec Article No.:
- 160-63-226
- Mfr. Part No.:
- HS10 470R J
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 62,00
(exc. VAT)
Kr. 77,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 262 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 62,00 |
| 10 - 24 | Kr. 55,03 |
| 25 - 49 | Kr. 49,99 |
| 50 - 99 | Kr. 44,04 |
| 100 + | Kr. 37,41 |
*price indicative
- RS Stock No.:
- 159-950
- Distrelec Article No.:
- 160-63-226
- Mfr. Part No.:
- HS10 470R J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 470Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | HS10 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 30mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 16.5mm | |
| Overall Height | 8.8mm | |
| Overall Diameter | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 470Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series HS10 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 30mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 16.5mm | ||
Overall Height 8.8mm | ||
Overall Diameter 8.5mm | ||
- COO (Country of Origin):
- GB
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS10 470R J, 470 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 R47 J, 470 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 470R J, 470 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 470R J, 470 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 470R J, 470 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 470R J, 470 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 39R J, 39 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 5R J, 5 Ω 10 W Wirewound Chassis Mount Resistor ±5 %