Arcol Ohmite HS10 150R J, 150 Ω 10 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 58,12

(exc. VAT)

Kr. 72,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 315 unit(s) ready to ship
  • Plus 62 unit(s) ready to ship from another location
  • Plus 113 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24Kr. 58,12
25 - 49Kr. 54,68
50 - 99Kr. 50,34
100 +Kr. 47,13

*price indicative

Packaging Options:
RS Stock No.:
160-376
Distrelec Article No.:
160-63-192
Mfr. Part No.:
HS10 150R J
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

150Ω

Product Type

Chassis Mount Resistor

Power Rating

10W

Series

HS10

Package/Case

Aluminium

Temperature Coefficient

±100 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

30mm

Maximum Operating Temperature

200°C

Overall Width

16.5mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

Overall Height

8.8mm

COO (Country of Origin):
GB

10W Aluminium housed wirewound power resistor, HS Series


10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating

Winding construction maximises High Pulse Capability

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy