Arcol Ohmite HS15 R22 J, 220 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 160-405
- Mfr. Part No.:
- HS15 R22 J
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 59,83
(exc. VAT)
Kr. 74,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 200 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 59,83 | - |
| 10 - 24 | Kr. 53,77 | 10% |
| 25 - 49 | Kr. 48,62 | 18% |
| 50 - 99 | Kr. 42,67 | 28% |
| 100 + | Kr. 36,95 | 38% |
*price indicative
- RS Stock No.:
- 160-405
- Mfr. Part No.:
- HS15 R22 J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 220mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 15W | |
| Series | HS15 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 11mm | |
| Overall Width | 21mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 220mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 15W | ||
Series HS15 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 11mm | ||
Overall Width 21mm | ||
- COO (Country of Origin):
- GB
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS15 R22 J, 220 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 220R J, 220 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R22 J, 220 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 R22 J, 220 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 R22 J, 220 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 1R J, 1 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 68R J, 68 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 75R J, 75 Ω 15 W Wirewound Chassis Mount Resistor ±5 %