Arcol Ohmite HS15 R33 J, 330 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 160-411
- Mfr. Part No.:
- HS15 R33 J
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 84,31
(exc. VAT)
Kr. 105,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 05 October 2026
- Plus 96 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 84,31 |
| 10 - 24 | Kr. 75,62 |
| 25 - 49 | Kr. 67,95 |
| 50 - 99 | Kr. 59,72 |
| 100 + | Kr. 51,94 |
*price indicative
- RS Stock No.:
- 160-411
- Mfr. Part No.:
- HS15 R33 J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 330mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 15W | |
| Series | HS15 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 21mm | |
| Standards/Approvals | MIL 18546, RoHS, IEC 115 | |
| Overall Height | 11mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 330mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 15W | ||
Series HS15 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 21mm | ||
Standards/Approvals MIL 18546, RoHS, IEC 115 | ||
Overall Height 11mm | ||
- COO (Country of Origin):
- GB
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol, 330 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS50 R33 J, 330 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS25 R33 J, 330 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS10 R33 J, 330 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS15 330R J, 330 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 330 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 330 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 330 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %