Arcol Ohmite HS15 3R3 J, 3.3 Ω 15 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

Kr. 47,70

(exc. VAT)

Kr. 59,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship
  • Plus 119 unit(s) shipping from 24 November 2026
  • Plus 200 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 47,70-
10 - 24Kr. 42,2111%
25 - 49Kr. 38,6718%
50 - 99Kr. 33,8629%
100 +Kr. 29,2938%

*price indicative

Packaging Options:
RS Stock No.:
160-427
Distrelec Article No.:
160-65-163
Mfr. Part No.:
HS15 3R3 J
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

3.3Ω

Product Type

Chassis Mount Resistor

Power Rating

15W

Series

HS15

Package/Case

Aluminium

Packaging

Aluminium Housed

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Axial

Overall Length

36.5mm

Maximum Operating Temperature

200°C

Overall Width

21mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Height

11mm

15W Aluminium housed wirewound power resistor, HS Series


15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating

Winding construction maximises High Pulse Capability

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy