Arcol Ohmite HS15 12R J, 12 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 160-449
- Mfr. Part No.:
- HS15 12R J
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 66,70
(exc. VAT)
Kr. 83,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 202 unit(s) ready to ship
- Plus 305 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 66,70 | - |
| 10 - 24 | Kr. 60,63 | 9% |
| 25 - 49 | Kr. 54,23 | 18% |
| 50 - 99 | Kr. 47,48 | 28% |
| 100 + | Kr. 41,18 | 38% |
*price indicative
- RS Stock No.:
- 160-449
- Mfr. Part No.:
- HS15 12R J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 12Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 15W | |
| Series | HS15 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 21mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 11mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 12Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 15W | ||
Series HS15 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 21mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 11mm | ||
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS15 12R J, 12 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 12R J, 12 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 12R J, 12 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 1R J, 1 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 R22 J, 220 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 68R J, 68 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 6R8 J, 6.8 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 75R J, 75 Ω 15 W Wirewound Chassis Mount Resistor ±5 %