Arcol Ohmite HS25 R01 K, 10 mΩ 25 W Wirewound Chassis Mount Resistor ±10 %
- RS Stock No.:
- 160-629
- Mfr. Part No.:
- HS25 R01 K
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 94,72
(exc. VAT)
Kr. 118,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 26 unit(s) shipping from 09 October 2026
- Plus 200 unit(s) shipping from 19 October 2026
- Plus 200 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 94,72 |
| 5 - 9 | Kr. 89,23 |
| 10 - 24 | Kr. 80,08 |
| 25 - 49 | Kr. 73,44 |
| 50 + | Kr. 64,41 |
*price indicative
- RS Stock No.:
- 160-629
- Mfr. Part No.:
- HS25 R01 K
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 10mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 14.6mm | |
| Overall Width | 28mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 10mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 14.6mm | ||
Overall Width 28mm | ||
- COO (Country of Origin):
- GB
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol, 10 mΩ 25 W Wirewound Chassis Mount Resistor ±10 %
- Arcol HS50 R01 K, 10 mΩ 50 W Wirewound Chassis Mount Resistor ±10 %
- Arcol HS25 R02 K, 20 mΩ 25 W Wirewound Chassis Mount Resistor ±10 %
- Arcol, 10 mΩ 50 W Wirewound Chassis Mount Resistor ±10 %
- Arcol, 20 mΩ 25 W Wirewound Chassis Mount Resistor ±10 %
- Arcol, 20 mΩ 50 W Wirewound Chassis Mount Resistor ±10 %
- Arcol HS50 R02 K, 20 mΩ 50 W Wirewound Chassis Mount Resistor ±10 %
- Arcol Ohmite L25K1K0E, 1 kΩ 25 W Wirewound Chassis Mount Resistor ±10 %