Arcol Ohmite HS25 R33 J, 330 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 160-679
- Mfr. Part No.:
- HS25 R33 J
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 106,62
(exc. VAT)
Kr. 133,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 113 unit(s) shipping from 05 October 2026
- Plus 236 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 106,62 |
| 5 - 9 | Kr. 101,59 |
| 10 - 24 | Kr. 90,38 |
| 25 - 49 | Kr. 82,25 |
| 50 + | Kr. 72,76 |
*price indicative
- RS Stock No.:
- 160-679
- Mfr. Part No.:
- HS25 R33 J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 330mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Width | 28mm | |
| Overall Height | 14.6mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 330mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Width 28mm | ||
Overall Height 14.6mm | ||
- COO (Country of Origin):
- GB
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol HS10 R33 J, 330 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 330 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS15 R33 J, 330 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS50 R33 J, 330 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HSW600 330R J, 330 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 330 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 330 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 330 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %