TE Connectivity SQBW50330RJ, 330 Ω 50 W Ceramic Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 20 more to save Kr. 92,30

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 92,99

(exc. VAT)

Kr. 116,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 784 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18Kr. 46,495Kr. 92,99-
20 - 198Kr. 41,88Kr. 83,76Kr. 92,30
200 - 998Kr. 38,67Kr. 77,34Kr. 1 565,00
1000 - 1998Kr. 35,99Kr. 71,98Kr. 10 505,00
2000 +Kr. 35,125Kr. 70,25Kr. 22 740,00

*price indicative

RS Stock No.:
180-502
Mfr. Part No.:
SQBW50330RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

330Ω

Power Rating

50W

Series

SQB

Package/Case

Cement Housed

Packaging

Box

Tolerance

±5 %

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Technology

Ceramic

Termination Style

Radial

Overall Length

90mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Pin Count

2

Overall Height

19mm

Overall Width

19mm

Standards/Approvals

RoHS

The TE Connectivity High Power Resistors are wound or deposited on a fine non alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent Temperature co efficient of resistance, and entirely flameproof construction. These resistors are excellently suited to a range of areas where low cost, and efficient thermal performance are important design criteria. Metal film cores adjusted by laser spiral are used where the resistor value is above that suited to wire.

Choice of styles

Bracketed types available

Wide value range

Stable TCR 300PPM/°C

Inorganic flame resistant construction

Certain models are now AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy