Arcol Ohmite HS200 1K J, 1 kΩ 200 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 188-368
- Distrelec Article No.:
- 160-16-121
- Mfr. Part No.:
- HS200 1K J
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 413,90
(exc. VAT)
Kr. 517,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 63 unit(s) ready to ship
- Plus 18 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 413,90 |
| 5 - 9 | Kr. 389,07 |
| 10 - 24 | Kr. 355,90 |
| 25 - 49 | Kr. 335,31 |
| 50 + | Kr. 293,89 |
*price indicative
- RS Stock No.:
- 188-368
- Distrelec Article No.:
- 160-16-121
- Mfr. Part No.:
- HS200 1K J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1kΩ | |
| Power Rating | 200W | |
| Series | HS200 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 145.7mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 72.5mm | |
| Overall Height | 41.8mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Diameter | 45.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 1kΩ | ||
Power Rating 200W | ||
Series HS200 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 145.7mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 72.5mm | ||
Overall Height 41.8mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Diameter 45.5mm | ||
- COO (Country of Origin):
- GB
200W Aluminium housed wirewound power resistor, HS Series
200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS200 1R J, 1 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 100R J, 100 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 47R J, 47 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 470R J, 470 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 4R7 J, 4.7 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 150R J, 150 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 330R J, 330 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 2R2 J, 2.2 Ω 200 W Aluminium Chassis Mount Resistor ±5 %