TE Connectivity HSC30025RJ, 25 Ω 300 W Wirewound Chassis Mount Resistor 5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 681,07

(exc. VAT)

Kr. 851,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 681,07
10 - 99Kr. 613,07
100 +Kr. 565,36

*price indicative

RS Stock No.:
212-674
Mfr. Part No.:
HSC30025RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

25Ω

Power Rating

300W

Series

HS

Package/Case

Aluminium

Packaging

Tray

Temperature Coefficient

±50 ppm/°C

Tolerance

5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Stud

Minimum Operating Temperature

-55°C

Overall Length

180mm

Maximum Operating Temperature

200°C

Pin Count

2

Overall Width

71.4mm

Standards/Approvals

RoHS

Overall Height

41mm

COO (Country of Origin):
IN
The TE Connectivity Aluminium housed resistors for general-purpose use, power supplies, power generation and the traction and drives industries. The HS Series product offering, a range of extremely stable, high-quality wire wound resistors are made from quality materials for optimum reliability and stability, capable of dissipating high power in a limited space with relatively low surface temperature.

Versatile product bench mark in wide range of industries

Custom designs, windings, terminations, mountings available on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy