TE Connectivity 1623821-9, 2.7 Ω 2.2 kW Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 469-633
- Distrelec Article No.:
- 303-46-087
- Mfr. Part No.:
- 1623821-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 5 743,90
(exc. VAT)
Kr. 7 179,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 743,90 |
*price indicative
- RS Stock No.:
- 469-633
- Distrelec Article No.:
- 303-46-087
- Mfr. Part No.:
- 1623821-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.7Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 2.2kW | |
| Series | CFH | |
| Packaging | Loose Piece Box | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Flying Leads | |
| Overall Length | 32mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Overall Width | 95mm | |
| Overall Height | 30mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.7Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 2.2kW | ||
Series CFH | ||
Packaging Loose Piece Box | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Flying Leads | ||
Overall Length 32mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Overall Width 95mm | ||
Overall Height 30mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 2.7 ohm chassis mount resistor exemplifies precision and reliability, designed with a robust power rating of 2200 W. This wire wound component is engineered for demanding applications, ensuring stable performance and consistent power handling. With its compact dimensions and flying lead termination, it easily integrates into various setups. Whether for industrial use or high-performance circuits, this resistor is built to withstand the rigours of operation while maintaining exceptional quality. Encased in a loose piece box for convenience, it presents an ideal solution for engineers seeking dependability and efficacy in their designs.
Offers a high power rating to manage substantial electrical loads
Provides precise resistance characteristics tailored for diverse applications
Features a wire wound construction for enhanced durability and thermal performance
Compact design enables versatile mounting options in limited spaces
Incorporates flying leads for simplified connectivity and installation
Low halogen content promotes environmental compliance and safety
Related links
- TE Connectivity TE2500B2R2J, 2.2 Ω 2.5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 1-1879455-9, 33 Ω 1.5 kW Wirewound Chassis Mount Resistor 5 %
- TE Connectivity CJH5000J68RJ, 68 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J150RJ, 150 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J33RJ, 33 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J47RJ, 47 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH3000J47RJ, 47 Ω 3 kW Wirewound Chassis Mount Resistor ±5 %
