TE Connectivity 1-1614782-3, 3.3 Ω 100 W Thick Film Chassis Mount Resistor 10 %
- RS Stock No.:
- 474-176
- Distrelec Article No.:
- 304-58-874
- Mfr. Part No.:
- 1-1614782-3
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 box of 3 units)*
Kr. 3 460,34
(exc. VAT)
Kr. 4 325,43
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 3 - 12 | Kr. 1 153,447 | Kr. 3 460,34 | - |
| 15 + | Kr. 1 130,343 | Kr. 3 391,03 | 2% |
*price indicative
- RS Stock No.:
- 474-176
- Distrelec Article No.:
- 304-58-874
- Mfr. Part No.:
- 1-1614782-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 3.3Ω | |
| Power Rating | 100W | |
| Series | BDS2A100 | |
| Packaging | Loose Piece Tray | |
| Tolerance | 10 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 38mm | |
| Maximum Operating Temperature | 125°C | |
| Overall Height | 21mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Overall Width | 25.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 3.3Ω | ||
Power Rating 100W | ||
Series BDS2A100 | ||
Packaging Loose Piece Tray | ||
Tolerance 10 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 38mm | ||
Maximum Operating Temperature 125°C | ||
Overall Height 21mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Overall Width 25.5mm | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Chassis mount resistor is engineered to deliver exceptional performance in demanding applications, making it an ideal choice for power management needs. Designed for robust functionality, this resistor boasts a resistance value of 3.3 ohms and a power rating of 100 W, ensuring reliable operation even in high-stress environments. The thick film element type enhances stability and durability, while its two-terminals configuration allows for easy installation. With features that comply with various international standards, this product seamlessly integrates into existing systems, offering a blend of versatility and dependability. Perfect for various applications requiring precise thermal management, this component meets the rigorous demands of modern electronic designs.
Designed for high performance with outstanding thermal stability
Suitable for chassis mounting ensuring secure installation
Low halogen content contributes to eco friendly usage
Features screw terminals for reliable electrical connections
Constructed with thick film technology for enhanced longevity
Compliant with EU RoHS ensuring it meets environmental standards
Related links
- TE Connectivity, 1 kΩ 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity 1-1614770-4, 220 Ω 250 W Thick Film Chassis Mount Resistor 10 %
- TE Connectivity BDS 2 A 100 1K0 10%, 1 kΩ 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A2502R2K, 2.2 Ω 250 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A100680RK, 680 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity 1614770-4, 10 Ω 250 W Thick Film Chassis Mount Resistor 10 %
- TE Connectivity BDS 2 A 250 150R 10%, 150 Ω 250 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS 2 A 100 220R 10%, 220 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
