RS PRO, 4.7 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 131-1282
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save Kr. 87,55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 253,97
(exc. VAT)
Kr. 317,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 50,794 | Kr. 253,97 | - |
| 25 - 45 | Kr. 47,292 | Kr. 236,46 | Kr. 87,55 |
| 50 - 95 | Kr. 42,672 | Kr. 213,36 | Kr. 406,10 |
| 100 - 245 | Kr. 39,628 | Kr. 198,14 | Kr. 1 116,60 |
| 250 + | Kr. 36,562 | Kr. 182,81 | Kr. 3 558,00 |
*price indicative
- RS Stock No.:
- 131-1282
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Resistance | 4.7Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | RS PRO | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Minimum Operating Temperature | 200°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Height | 14.8mm | |
| Overall Width | 29.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 4.7Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series RS PRO | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Minimum Operating Temperature 200°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Height 14.8mm | ||
Overall Width 29.7mm | ||
- COO (Country of Origin):
- GB
RS Pro 50 W Aluminium Housed Wirewound Resistors
RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Features
Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability
Applications
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Related links
- TE Connectivity HSA504K7J, 4.7 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS504K7J, 4.7 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 4.7 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS504R7J, 4.7 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA504R7J, 4.7 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 200 W Wirewound Chassis Mount Resistor ±5 %