RS PRO, 6.8 Ω 50 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 250 more to save Kr. 332,00

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 253,97

(exc. VAT)

Kr. 317,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245Kr. 50,794Kr. 253,97-
250 - 495Kr. 49,466Kr. 247,33Kr. 332,00
500 - 1245Kr. 48,162Kr. 240,81Kr. 1 316,00
1250 - 2495Kr. 46,996Kr. 234,98Kr. 4 747,50
2500 +Kr. 45,76Kr. 228,80Kr. 12 585,00

*price indicative

RS Stock No.:
131-1284
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

6.8Ω

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

RS PRO

Package/Case

Aluminium

Packaging

Aluminium Housed

Temperature Coefficient

±100 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Axial

Overall Length

72.5mm

Minimum Operating Temperature

200°C

Maximum Operating Temperature

200°C

Overall Width

29.7mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Height

14.8mm

COO (Country of Origin):
GB

RS Pro 50 W Aluminium Housed Wirewound Resistors


RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Features


Compact size for Power rating

High Power to volume

Wound to maximise High Pulse Capability

Applications


Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy