TE Connectivity TE1500B10RJ, 10 Ω 1.5 kW Wirewound Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 box of 6 units)*

Kr. 5 516,89

(exc. VAT)

Kr. 6 896,11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 19 November 2026
  • Plus 12 unit(s) shipping from 21 January 2027
  • Plus 18 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
6 - 6Kr. 919,482Kr. 5 516,89
12 +Kr. 882,71Kr. 5 296,26

*price indicative

RS Stock No.:
161-4411
Mfr. Part No.:
TE1500B10RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10Ω

Product Type

Chassis Mount Resistor

Power Rating

1.5kW

Series

TE

Package/Case

Tubular

Packaging

Box

Temperature Coefficient

±440 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Overall Length

415mm

Maximum Operating Temperature

255°C

Overall Width

60mm

Overall Height

119mm

Standards/Approvals

No

Overall Diameter

60mm

High Power Wire Wound Resistor TE Series 1500W


The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for Rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.

Features and Benefits


- Up to 2500W Power Rating

- Mullite Coated

- Flameproof Construction

- 3 x overload for 5 secs

- Corrugated ribbon element for Rapid cooling

Applications


- Large electrical and production machinery

- Motor Control

- Dynamic Braking

- Load Test simulation

- Equipment Discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy