Cressall ES4-15R-S-B, 15 Ω 6 kW Wirewound, Ceramic Chassis Mount Resistor 0 → 5 %

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 6 307,79

(exc. VAT)

Kr. 7 884,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1Kr. 6 307,79-
2 +Kr. 6 181,602%

*price indicative

RS Stock No.:
161-7567
Mfr. Part No.:
ES4-15R-S-B
Brand:
Cressall
Find similar products by selecting one or more attributes.
Select all

Brand

Cressall

Product Type

Chassis Mount Resistor

Resistance

15Ω

Power Rating

6kW

Series

ES

Package/Case

Metal Case

Packaging

Metal

Tolerance

0 → 5 %

Automotive Standard

No

Technology

Wirewound, Ceramic

Termination Style

Screw

Overall Length

500mm

Maximum Operating Temperature

100°C

Overall Width

388mm

Overall Height

195mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
Cressall’s standard ranges of high capacity dynamic braking resistors (DBRs) for regenerative and rheostatic electric motor braking are low cost, easy to specify, quick to install and with ratings to suit inverter drives of any power.

A comprehensive range of compact, IP20 dynamic braking resistors with a choice of accessories that keeps both purchase and installation costs low

Rated for repetitive duty

Resistance never lower than expected

Robust construction

Low inductance element

High overload capacity

Close tolerance (+5% - 0%)

Noise free

Temperature stable element

Applications

Dynamic braking

Motor control

Variable speed drives

Lifts & elevators

Cranes & winches

Conveyors

Test loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy