Cressall HP1500-10R-F, 10 Ω 1.5 kW Wirewound Chassis Mount Resistor ±10 %
- RS Stock No.:
- 161-7599
- Mfr. Part No.:
- HP1500-10R-F
- Brand:
- Cressall
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 313,20
(exc. VAT)
Kr. 1 641,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 313,20 |
| 5 - 9 | Kr. 1 181,87 |
| 10 + | Kr. 1 067,58 |
*price indicative
- RS Stock No.:
- 161-7599
- Mfr. Part No.:
- HP1500-10R-F
- Brand:
- Cressall
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
| Brand | Cressall | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 10Ω | |
| Power Rating | 1.5kW | |
| Series | HP | |
| Packaging | Tubular | |
| Package/Case | Tubular | |
| Tolerance | ±10 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | M5 Threaded Bolts | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 448mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 95mm | |
| Overall Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Cressall | ||
Product Type Chassis Mount Resistor | ||
Resistance 10Ω | ||
Power Rating 1.5kW | ||
Series HP | ||
Packaging Tubular | ||
Package/Case Tubular | ||
Tolerance ±10 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style M5 Threaded Bolts | ||
Minimum Operating Temperature -25°C | ||
Overall Length 448mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Overall Height 95mm | ||
Overall Width 55mm | ||
- COO (Country of Origin):
- GB
A versatile range of resistor elements suitable for applications requiring high power in a small space. These resistor elements produce virtually no audible noise when subject to high frequency AC or chopped DC applications and their open wire wound construction makes them particularly suitable for repetitive short term power overloads. Available in three different power ratings with a short time overload capability of up to 7 times its continuous rating.
Low inductance
Includes mounting hardware and support rods.
Negligible noise
Stable high temperature resistance alloy for reliability.
Rated for repetitive duties and high short term overloads.
Related links
- Cressall HP1500-6R8-F, 6.8 Ω 1.5 kW Wirewound Chassis Mount Resistor ±10 %
- Cressall HP1500-47R-F, 47 Ω 1.5 kW Wirewound Chassis Mount Resistor ±10 %
- Cressall HP1500-33R0-F, 33 Ω 1.5 kW Wirewound Chassis Mount Resistor ±10 %
- Cressall HP1500-100R-F, 100 Ω 1.5 kW Wirewound Chassis Mount Resistor ±10 %
- Cressall HP1000-10R-F, 10 Ω 1 kW Wirewound Chassis Mount Resistor ±10 %
- Cressall HP600-10R-F, 10 Ω 600 W Wirewound Chassis Mount Resistor ±10 %
- Cressall HP1000-4R7-F, 4.7 Ω 1 kW Wirewound Chassis Mount Resistor ±10 %
- Cressall HP1000-100R-F, 100 Ω 1 kW Wirewound Chassis Mount Resistor ±10 %