TE Connectivity TJT2501R5J, 1.5 Ω 250 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 161-9973
- Mfr. Part No.:
- TJT2501R5J
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-9973
- Mfr. Part No.:
- TJT2501R5J
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 1.5 Ω | |
| Power Rating | 250 W | |
| Technology | Aluminium | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Maximum Operating Temperature | 250 °C | |
| Minimum Operating Temperature | -25 °C | |
| Overall Height | 80 mm | |
| Overall Length | 180 mm | |
| Overall Width | 10 mm | |
| Package/Case | Aluminium | |
| Series | TJT250 | |
| Temperature Coefficient | ±260 ppm/°C | |
| Termination Style | Wire Leads | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.5 Ω | ||
Power Rating 250 W | ||
Technology Aluminium | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Maximum Operating Temperature 250 °C | ||
Minimum Operating Temperature -25 °C | ||
Overall Height 80 mm | ||
Overall Length 180 mm | ||
Overall Width 10 mm | ||
Package/Case Aluminium | ||
Series TJT250 | ||
Temperature Coefficient ±260 ppm/°C | ||
Termination Style Wire Leads | ||
- COO (Country of Origin):
- IN
TE Connectivity TJT Series Aluminium Enclosed Power Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and Ideal for custom terminations and mounting arrangements.
Features and Benefits
• Power rating options of 150 W, 250 W, 300 W and 500 W
• Resistance Value options of 1 Ω to 1kΩ
• Small dimensions
Related links
- TE Connectivity TJT2501R5J, 1.5 Ω 250 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT250220RJ, 220 Ω 250 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT250100RJ, 100 Ω 250 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 2.2 Ω 250 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 250 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 6 Ω 250 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 8 Ω 250 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity, 1.5 Ω 150 W Aluminium Chassis Mount Resistor ±5 %