Arcol, 1.5 Ω 15 W Wirewound Chassis Mount Resistor ±5 %

Subtotal (1 bag of 100 units)*

Kr. 3 202,50

(exc. VAT)

Kr. 4 003,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +Kr. 32,025Kr. 3 202,50

*price indicative

RS Stock No.:
162-1005
Mfr. Part No.:
HS15 1R5 J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

1.5Ω

Product Type

Chassis Mount Resistor

Power Rating

15W

Series

HS15

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Axial

Overall Length

36.5mm

Maximum Operating Temperature

200°C

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Width

21mm

Overall Height

11mm

15W Aluminium housed wirewound power resistor, HS Series


15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating

Winding construction maximises High Pulse Capability

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links