TE Connectivity THS251K5J, 1.5 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 500 more to save Kr. 594,00

View bulk pricing options

Subtotal (1 box of 100 units)*

Kr. 4 273,70

(exc. VAT)

Kr. 5 342,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 400Kr. 42,737Kr. 4 273,70-
500 - 900Kr. 41,549Kr. 4 154,90Kr. 594,00
1000 +Kr. 40,426Kr. 4 042,60Kr. 2 311,00

*price indicative

RS Stock No.:
162-1628
Mfr. Part No.:
THS251K5J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.5kΩ

Product Type

Chassis Mount Resistor

Power Rating

25W

Series

THS25

Packaging

Tray

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±30 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Minimum Operating Temperature

-25°C

Overall Length

51mm

Maximum Operating Temperature

250°C

Overall Height

15mm

Overall Width

28mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN

25W Aluminium housed wirewound power resistors - THS25 Series


TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy