Vishay RCH25S5R600JS06, 5.6 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 162-2353
- Mfr. Part No.:
- RCH25S5R600JS06
- Brand:
- Vishay
Get a bulk buy discount
Add 50 more to save Kr. 157,85
View bulk pricing optionsSubtotal (1 bag of 25 units)*
Kr. 3 950,22
(exc. VAT)
Kr. 4 937,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 25 | Kr. 158,009 | Kr. 3 950,23 | - |
| 50 + | Kr. 154,852 | Kr. 3 871,30 | Kr. 157,85 |
*price indicative
- RS Stock No.:
- 162-2353
- Mfr. Part No.:
- RCH25S5R600JS06
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 5.6Ω | |
| Power Rating | 25W | |
| Series | RCH25 | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Overall Length | 28mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Overall Width | 14mm | |
| Overall Height | 27.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 5.6Ω | ||
Power Rating 25W | ||
Series RCH25 | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Overall Length 28mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Overall Width 14mm | ||
Overall Height 27.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Resistors for chassis series RCH 25W
Vishay Sfernice 25W RCH25 Series resistors designed to be mounted onto a heatsink
Capable of withstanding high short time overloads
Thick coated and Non-inductive
Low thermal radiation
Fitting identical to RH wirewound resistors
Well suited to high frequency operation and cut-out circuits
Related links
- Vishay RCH25S5R600JS06, 5.6 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0800L5R60JB, 5.6 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH50S5R600JS06, 5.6 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 5.6 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0800L5R60JB Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 680 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 4.7 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %