Arcol Ohmite HS100 40R F, 40 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 162-3481
- Mfr. Part No.:
- HS100 40R F
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 45 units)*
Kr. 4 100,90
(exc. VAT)
Kr. 5 126,13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 45 - 45 | Kr. 91,131 | Kr. 4 100,90 |
| 90 + | Kr. 87,486 | Kr. 3 936,87 |
*price indicative
- RS Stock No.:
- 162-3481
- Mfr. Part No.:
- HS100 40R F
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 40Ω | |
| Power Rating | 100W | |
| Series | HS100 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±1 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| Standards/Approvals | IEC 115, RoHS, MIL 18546 | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 40Ω | ||
Power Rating 100W | ||
Series HS100 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±1 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
Standards/Approvals IEC 115, RoHS, MIL 18546 | ||
- COO (Country of Origin):
- GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- Arcol, 40 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS50 40R F, 40 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 40 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS100 33R F, 33 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS100 2R F, 2 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS100 10K F, 10 kΩ 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS100 200R F, 200 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol HS100 15R F, 15 Ω 100 W Aluminium Chassis Mount Resistor ±1 %