Arcol Ohmite HS100 4R7 F, 4.7 Ω 100 W Aluminium Chassis Mount Resistor ±1 %

Get a bulk buy discount

Add 90 more to save 2%

View bulk pricing options

Subtotal (1 box of 45 units)*

Kr. 3 534,03

(exc. VAT)

Kr. 4 417,56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 45 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
45 - 45Kr. 78,534Kr. 3 534,03-
90 - 90Kr. 76,493Kr. 3 442,192%
135 - 135Kr. 74,53Kr. 3 353,855%
180 +Kr. 72,644Kr. 3 268,987%

*price indicative

RS Stock No.:
162-3484
Mfr. Part No.:
HS100 4R7 F
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

4.7Ω

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

HS100

Package/Case

Aluminium

Packaging

Aluminium Housed

Tolerance

±1 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Aluminium

Termination Style

Axial

Overall Length

65.2mm

Maximum Operating Temperature

200°C

Overall Width

47.5mm

Overall Height

24.1mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

COO (Country of Origin):
GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy