Arcol Ohmite HS100 680R F, 680 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 162-3593
- Distrelec Article No.:
- 303-16-572
- Mfr. Part No.:
- HS100 680R F
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 138,20
(exc. VAT)
Kr. 172,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship
- Plus 65 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 138,20 | - |
| 5 - 9 | Kr. 130,64 | 5% |
| 10 - 24 | Kr. 122,98 | 11% |
| 25 - 49 | Kr. 107,54 | 22% |
| 50 + | Kr. 93,92 | 32% |
*price indicative
- RS Stock No.:
- 162-3593
- Distrelec Article No.:
- 303-16-572
- Mfr. Part No.:
- HS100 680R F
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 680Ω | |
| Power Rating | 100W | |
| Series | HS100 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±1 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 680Ω | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±1 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
- COO (Country of Origin):
- GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- Arcol Ohmite HS100 680R F, 680 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 680R J, 680 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100F 680R F, 680 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25 680R F, 680 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 4R7 F, 4.7 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 250R F, 250 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 2R5 F, 2.5 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 20R F, 20 Ω 100 W Aluminium Chassis Mount Resistor ±1 %