TE Connectivity, 3.9 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-3071
- Distrelec Article No.:
- 304-47-629
- Mfr. Part No.:
- HSA503R9J
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
Kr. 7 055,20
(exc. VAT)
Kr. 8 819,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | Kr. 70,552 | Kr. 7 055,20 |
| 500 + | Kr. 65,612 | Kr. 6 561,20 |
*price indicative
- RS Stock No.:
- 164-3071
- Distrelec Article No.:
- 304-47-629
- Mfr. Part No.:
- HSA503R9J
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 3.9Ω | |
| Power Rating | 50W | |
| Series | HSA50 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 72.5mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 17mm | |
| Overall Width | 30mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 3.9Ω | ||
Power Rating 50W | ||
Series HSA50 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 72.5mm | ||
Standards/Approvals RoHS | ||
Overall Height 17mm | ||
Overall Width 30mm | ||
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity, 3.9 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 3.9 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA503R9J, 3.9 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 3.9 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS503R9J, 3.9 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS153R9J, 3.9 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS103R9J, 3.9 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J3K9CX, 3.9 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %