TE Connectivity, 47 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 500 more to save Kr. 2 296,50

View bulk pricing options

Subtotal (1 box of 100 units)*

Kr. 6 561,50

(exc. VAT)

Kr. 8 201,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 400Kr. 65,615Kr. 6 561,50-
500 +Kr. 61,022Kr. 6 102,20Kr. 2 296,50

*price indicative

RS Stock No.:
164-3073
Distrelec Article No.:
304-47-630
Mfr. Part No.:
HSA5047KJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

47kΩ

Power Rating

50W

Series

HSA50

Packaging

Tray

Package/Case

Aluminium

Temperature Coefficient

±30 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

128mm

Overall Width

45mm

Standards/Approvals

MIL

Overall Height

58mm

50W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy