TE Connectivity, 12 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-4302
- Distrelec Article No.:
- 304-47-760
- Mfr. Part No.:
- THS1512RJ
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 500 more to save 16%
View bulk pricing optionsSubtotal (1 box of 100 units)*
Kr. 3 246,30
(exc. VAT)
Kr. 4 057,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | Kr. 32,463 | Kr. 3 246,30 | - |
| 500 - 900 | Kr. 27,104 | Kr. 2 710,40 | 16% |
| 1000 + | Kr. 26,37 | Kr. 2 637,00 | 18% |
*price indicative
- RS Stock No.:
- 164-4302
- Distrelec Article No.:
- 304-47-760
- Mfr. Part No.:
- THS1512RJ
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 12Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 15W | |
| Series | THS15 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 36.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 21mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 11mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 12Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 15W | ||
Series THS15 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 36.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 21mm | ||
Standards/Approvals RoHS | ||
Overall Height 11mm | ||
- COO (Country of Origin):
- IN
15W Aluminium housed wirewound power resistors - THS15 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity, 12 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 12 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 12 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS1512RJ, 12 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %