TE Connectivity THS2575RJ, 75 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-4366
- Mfr. Part No.:
- THS2575RJ
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-4366
- Mfr. Part No.:
- THS2575RJ
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 75Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | THS25 | |
| Packaging | Loose Piece Tray | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 28mm | |
| Overall Height | 15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 75Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series THS25 | ||
Packaging Loose Piece Tray | ||
Package/Case Aluminium | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 51mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Overall Width 28mm | ||
Overall Height 15mm | ||
- COO (Country of Origin):
- IN
25W Aluminium housed wirewound power resistors - THS25 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity, 75 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS2556RJ, 56 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 68 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 4-2176721-2, 2.7 kΩ 25 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity, 8.2 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 5 Ω 25 W Wirewound Chassis Mount Resistor ±5 %