TE Connectivity TJT3001R5J, 1.5 Ω 300 W Aluminium Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

Kr. 6 891,10

(exc. VAT)

Kr. 8 613,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 40Kr. 689,11Kr. 6 891,10
50 +Kr. 669,964Kr. 6 699,64

*price indicative

RS Stock No.:
164-6896
Mfr. Part No.:
TJT3001R5J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.5Ω

Product Type

Chassis Mount Resistor

Power Rating

300W

Series

TJT300

Packaging

Box

Package/Case

Aluminium

Temperature Coefficient

±260 ppm/°C

Tolerance

±5 %

Technology

Aluminium

Automotive Standard

No

Termination Style

Wire Lead

Overall Length

210mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Overall Height

80mm

Overall Width

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN

TE Connectivity TJT Series Aluminium Enclosed Power Resistors


This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and Ideal for custom terminations and mounting arrangements.

Features and Benefits


• Power rating options of 150 W, 250 W, 300 W and 500 W

• Resistance Value options of 1 Ω to 1kΩ

• Small dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy