TE Connectivity, 1.5 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-9017
- Distrelec Article No.:
- 304-47-639
- Mfr. Part No.:
- HSC1001R5J
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
Kr. 1 065,75
(exc. VAT)
Kr. 1 332,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 20 unit(s) shipping from 15 February 2027
- Plus 20 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | Kr. 106,575 | Kr. 1 065,75 |
| 50 - 90 | Kr. 99,105 | Kr. 991,05 |
| 100 - 240 | Kr. 91,646 | Kr. 916,46 |
| 250 + | Kr. 84,198 | Kr. 841,98 |
*price indicative
- RS Stock No.:
- 164-9017
- Distrelec Article No.:
- 304-47-639
- Mfr. Part No.:
- HSC1001R5J
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1.5Ω | |
| Power Rating | 100W | |
| Series | HSC100 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 87.5mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 26mm | |
| Overall Width | 47.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 1.5Ω | ||
Power Rating 100W | ||
Series HSC100 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 87.5mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 26mm | ||
Overall Width 47.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
100W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity, 1.5 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1.5 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1.5 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1.5 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC1001R5J, 1.5 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 33 Ω 525 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 5 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %