TE Connectivity HSC1504R7J, 4.7 Ω 150 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 25 more to save 6%

View bulk pricing options

Subtotal (1 box of 5 units)*

Kr. 1 016,30

(exc. VAT)

Kr. 1 270,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 19 November 2026
  • Plus 60 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
5 - 20Kr. 203,26Kr. 1 016,30-
25 - 45Kr. 189,034Kr. 945,176%
50 - 95Kr. 178,876Kr. 894,3811%
100 +Kr. 164,644Kr. 823,2218%

*price indicative

RS Stock No.:
164-9026
Mfr. Part No.:
HSC1504R7J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

4.7Ω

Power Rating

150W

Series

HSC150

Packaging

Tray

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

122mm

Overall Height

26mm

Overall Width

47.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN

150W Aluminium housed wirewound resistor, HSA Series


HS Series Wattage Range is 5 Watts to 300 Watts

Versatile product and custom design available

Low resistance, low inductance and higher voltage

Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy