TE Connectivity TE1000B1R0J, 1 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-9045
- Mfr. Part No.:
- TE1000B1R0J
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 box of 5 units)*
Kr. 4 363,79
(exc. VAT)
Kr. 5 454,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 65 unit(s) ready to ship
- Plus 110 unit(s) shipping from 17 November 2026
- Plus 200 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5 - 5 | Kr. 872,758 | Kr. 4 363,79 | - |
| 10 + | Kr. 837,842 | Kr. 4 189,21 | 4% |
*price indicative
- RS Stock No.:
- 164-9045
- Mfr. Part No.:
- TE1000B1R0J
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1Ω | |
| Power Rating | 1kW | |
| Series | TE | |
| Packaging | Box | |
| Package/Case | Tubular | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±440 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 300mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 255°C | |
| Overall Width | 60mm | |
| Standards/Approvals | No | |
| Overall Height | 119mm | |
| Overall Diameter | 60mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 1Ω | ||
Power Rating 1kW | ||
Series TE | ||
Packaging Box | ||
Package/Case Tubular | ||
Tolerance ±5 % | ||
Temperature Coefficient ±440 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 300mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 255°C | ||
Overall Width 60mm | ||
Standards/Approvals No | ||
Overall Height 119mm | ||
Overall Diameter 60mm | ||
High Power Wire Wound Resistor TE Series 1000W
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for Rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.
Features and Benefits
- Up to 2500W Power Rating
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for Rapid cooling
Applications
- Large electrical and production machinery
- Motor Control
- Dynamic Braking
- Load Test simulation
- Equipment Discharge
Related links
- TE Connectivity TE1000B1R0J, 1 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1 kΩ 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 1-1879475-7, 22 Ω 1 kW Wirewound Chassis Mount Resistor 5 %
- TE Connectivity, 10 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB10004R7J, 4.7 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 6.8 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %