Arcol Ohmite HS10 560R J, 560 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4159
- Mfr. Part No.:
- HS10 560R J
- Brand:
- Arcol Ohmite
Subtotal (1 bag of 100 units)*
Kr. 3 133,00
(exc. VAT)
Kr. 3 916,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 200 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | Kr. 31,33 | Kr. 3 133,00 |
*price indicative
- RS Stock No.:
- 166-4159
- Mfr. Part No.:
- HS10 560R J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 560Ω | |
| Power Rating | 10W | |
| Series | HS10 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 30mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 16.5mm | |
| Overall Height | 8.8mm | |
| Standards/Approvals | MIL 18546, IEC 115, RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 560Ω | ||
Power Rating 10W | ||
Series HS10 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 30mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 16.5mm | ||
Overall Height 8.8mm | ||
Standards/Approvals MIL 18546, IEC 115, RoHS | ||
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS10 560R J, 560 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 560R J, 560 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 560R J, 560 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 82R J, 82 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 2K2 J, 2.2 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 R1 J, 100 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 39R J, 39 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 500R J, 500 Ω 10 W Wirewound Chassis Mount Resistor ±5 %